
SPDT General Purpose Electromechanical Relay featuring a 12VDC coil with 53.3mA current and 640mW power consumption. Contact ratings include 20A and 14VDC, with Silver/Cadmium contact material. This through-hole mount relay offers a 10ms operate and release time, a 100,000-hour electrical life, and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACJ2212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13.7mm |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Radiation Hardening | No |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACJ |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACJ2212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
