
SPDT general purpose electromechanical relay featuring a 12VDC coil with 800mW power consumption and 66.7mA current draw. Offers a 20A contact current rating at 14VDC, with silver cadmium contact material. Designed for through-hole mounting with PC pin termination, this relay boasts a 10ms operate and release time, and a mechanical life of 100,000 hours. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Panasonic ACJ5112 technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 14.4mm |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACJ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 6.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACJ5112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
