
General purpose electromechanical relay featuring SPST, momentary contact configuration. Offers a 30A contact current rating with a 14VDC maximum contact voltage. Coil specifications include 12VDC, 37.5mA, and 450mW power consumption. Designed for through-hole mounting with solder termination, this relay operates within a -40°C to 110°C temperature range and boasts a 10 million operation life.
Panasonic ACNH3212 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 10.6mm |
| Height | 18.3mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 450mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACNH |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 9g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACNH3212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
