
SPDT general-purpose electromechanical relay featuring a 12VDC coil with 640mW power consumption and 53.3mA coil current. Offers a 30A contact current rating at 14VDC, with silver-cadmium contact material. Designed for through-hole mounting with straight PC pin termination, operating within a -40°C to 85°C temperature range. Includes 10ms operate and release times, with a lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACNM1112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACNM |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACNM1112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
