Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACNM5112SAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ACNM5112SAX technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACNM |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACNM5112SAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
