
This Panasonic ACNM7112SAZ relay is a non-latching type with a coil voltage of 12V and a maximum current rating of 30A. It has a silver and cadmium contact material and is rated for a maximum voltage of 14V. The relay operates within a temperature range of -40°C to 110°C and has a power consumption of 640mW. It is available in a surface mount package with a gull wing termination and is compliant with RoHS regulations.
Panasonic ACNM7112SAZ technical specifications.
| Coil Current | 53.3mA |
| Coil Power | 640mW |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Operate Time | 10ms |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACNM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Weight | 5.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACNM7112SAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
