
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 12VDC with a power consumption of 800mW and a coil current of 66.7mA. Contact rating supports up to 20A at 14VDC, with silver/cadmium contact material. Through-hole mounting with straight PC pin termination. Operate and release times are 10ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACT112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Type | 1 changeover |
| Current Rating | 20A |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACT |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 4g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACT112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
