Panasonic ACT112J technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 7.2mm |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 180R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACT112J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
