
SPDT general purpose electromechanical relay featuring a DC input coil rated for 12VDC and 800mW power consumption, with a 0.067A coil current. Contact ratings include 10A and 14VDC. Designed for through-hole mounting with straight termination and solder connections. Operates reliably within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACT512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.05 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ACT512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.