
The ACT512J relay from Panasonic is a 14V DC rated, SPDT electromechanical relay with a coil current of 66.7mA and a coil resistance of 180 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is packaged in a through-hole configuration and is rated for a maximum voltage of 14V DC. It has a operate time of 10ms and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACT512J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Resistance | 180R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 14mm |
| Length | 17.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACT512J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
