MINIATURE PC BOARD, TWIN TYPE, 1 FORM C AUTOMOTIVE RELAY
Panasonic ACTB12 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.