
This Panasonic ACTP112 relay features a 5-pin SPDT configuration with a 12VDC coil voltage and 83.3mA coil current. The relay has a coil resistance of 144 ohms and a maximum switching current of 30 amps in the normally open position and 10 amps in the normally closed position. It operates within a temperature range of -40 to 85 degrees Celsius and is constructed with a non-latching relay design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACTP112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 7.2 |
| Product Height (mm) | 13.5 |
| Product Weight (g) | 4 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 83.3mA |
| Coil Resistance | 144Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 30(NO)/10(NC)A |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ACTP112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.