
This 10-pin SPDT electromechanical relay has a non-latching relay construction and operates at a maximum switching voltage of 14VDC and a maximum switching current of 30A (NO) or 10A (NC). The relay has a coil resistance of 144 ohms and a coil current of 83.3mA. It can be operated at temperatures between -40°C and 85°C. The relay is mounted through a hole and has a product length of 17.4mm, depth of 14mm, and height of 13.5mm, weighing 8 grams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACTP512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 13.5 |
| Product Weight (g) | 8 |
| Contact Arrangement | SPDT|SPDT |
| Contact Form | 1 Form C|1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 83.3mA |
| Coil Resistance | 144Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 30(NO)/10(NC)A |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536410050 |
| Schedule B | 8536410050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ACTP512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.