
The ACV11124 is a power relay with a contact current rating of 20A and a maximum voltage rating of 14V. It has a non-latching coil type and operates within a temperature range of -40°C to 85°C. The relay is lead free and features a silver and cadmium contact material. It is available in a socketable, plug-in package quantity of 50, packaged in rail or tube form.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
