Relays 24VDC 20(NO)/10(NC)A SPDT (22.5mm 15mm 15.7mm) Plug-In Automotive Relay Automotive
Checking distributor stock and pricing after the page loads.
| Coil Current | 41.7mA |
| Coil Power | 1W |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Packaging | Rail/Tube |
| Release Time | 15ms |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |