
The ACV12012 relay from Panasonic features a non-latching coil with a current rating of 67mA and a power consumption of 800mW at 12V DC. The relay has a contact current rating of 20A and a silver-cadmium contact material. It is designed for socketable mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ACV12012 is compliant with RoHS regulations and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACV12012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 67mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACV12012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
