
The ACV13024 is a SPDT electromechanical relay from Panasonic, rated for 14V DC and operating within a temperature range of -40°C to 85°C. It is available in a packaging quantity of 50 units per rail or tube. This relay is lead-free and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 24V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Throw Configuration | SPDT |
| RoHS | Compliant |
