
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. Rated for 20A at 14VDC, this DC input, random switching relay boasts a 12VDC coil voltage with 67mA coil current and 800mW power consumption. Coil resistance measures 180 Ohms, and the relay offers a 10ms operate and release time. Designed for socketable mounting with plug-in termination, it operates within a temperature range of -40°C to 85°C.
Panasonic ACV31012 technical specifications.
| Coil Current | 67mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Automotive |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV31012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
