
The Panasonic ACV31024 is a 24V non-latching relay with a coil power rating of 800mW and a contact current rating of 20A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is socketable and plug-in mountable, with a termination type of plug and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
