
SPST-NO power relay featuring a 12VDC coil with 142 Ohm resistance and 84mA current draw, consuming 1W. Contact rating is 20A at a maximum of 14VDC, with Silver/Cadmium contacts. Dimensions are 22.5mm length, 15mm width, and 15.7mm height, with plug-in termination and flange mounting. Operate and release times are 10ms and 15ms respectively, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ACV31212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 84mA |
| Coil Power | 1W |
| Coil Resistance | 142R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Flanges, Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 1W |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | ACV |
| Termination | Plug |
| Throw Configuration | SPST |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ACV31212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
