
SPDT power relay featuring a 5VDC coil with 30mA current, 167 Ohm resistance, and 150mW power consumption. Contact ratings include 16A maximum current and 250VAC maximum voltage, with Tin/Silver contact material. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and offers 20ms operate and release times.
Sign in to ask questions about the Panasonic ADJ11005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ11005 technical specifications.
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 167R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ11005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
