
SPDT power relay with a 5VDC coil voltage and 16A contact current rating. Features a latching, single coil design with 150mW power consumption and 30mA coil current. Offers 250VAC maximum voltage rating and operates within a -40°C to 70°C temperature range. Through-hole mounting with PC pin termination, suitable for PCB applications. Approvals include VDE and cULus, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Panasonic ADJ11105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ11105 technical specifications.
| Approvals | VDE, cULus |
| Coil Current | 30mA |
| Coil Resistance | 167R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ11105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
