
SPDT power relay featuring a 12VDC coil with 150mW power consumption and 960 Ohm resistance. Rated for 16A contact current and 250VAC maximum voltage, this general-purpose relay offers a 5 million operation life. Mounts via through-hole PCB termination and operates within a -40°C to 70°C temperature range. Approvals include VDE and cULus, with lead-free and RoHS compliant construction.
Panasonic ADJ11112 technical specifications.
| Application(s) | POWER |
| Approvals | VDE, cULus |
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Depth | 13mm |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ11112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
