
SPDT power relay featuring a 24VDC coil with 6.25mA coil current and 150mW power consumption. Offers a 16A contact current rating with tin/silver contact material. Designed for through-hole PCB mounting with PC pin termination, measuring 29x13x18.2mm. Operates within a -40°C to 70°C temperature range, boasting a 5,000,000-hour mechanical life.
Sign in to ask questions about the Panasonic ADJ11124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ11124 technical specifications.
| Application(s) | POWER |
| Coil Current | 6.25mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ11124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
