
SPDT power relay with a 24VDC coil voltage and 16A contact current rating. Features a latching, single coil design with 6.25mA coil current and 150mW coil power. Contact material is Tin/Silver, offering a 250VAC maximum voltage rating. Through-hole mounting with PC pin termination, dimensions are 29x13x16mm. Operates within a -40°C to 70°C temperature range with a 20ms operate and release time.
Sign in to ask questions about the Panasonic ADJ12024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ12024 technical specifications.
| Application(s) | POWER |
| Coil Current | 6.25mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ12024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.