
SPDT power relay featuring a 5VDC dual-coil latching mechanism. Rated for 16A at 250VAC, with a 250mW power consumption and 100 Ohm coil resistance. Operate and release times are 20ms. Through-hole mounting with PC pin termination. Approvals include VDE and cULus, and the component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ADJ13105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus |
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Depth | 13mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 5V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ13105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
