
SPDT power relay featuring a 5VDC coil with 50mA current, 100 Ohm resistance, and 250mW power consumption. Offers a 16A contact current rating with Tin/Silver contacts and a 250VAC maximum voltage rating. Through-hole mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and has a 20ms operate/release time.
Sign in to ask questions about the Panasonic ADJ14005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ14005 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ14005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
