
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. This latching, dual-coil relay offers a 16A contact current rating and a 250V AC maximum voltage rating. Coil specifications include a 12V DC input voltage, 20.8mA coil current, and 250mW coil power. Designed for through-hole PCB mounting with straight pins, it operates within a -40°C to 70°C temperature range and boasts a mechanical life of 5,000,000 hours. Approvals include VDE and cULus, with RoHS compliance.
Sign in to ask questions about the Panasonic ADJ14012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ14012 technical specifications.
| Application(s) | POWER |
| Approvals | VDE, cULus |
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Depth | 13mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Case |
| Power Consumption | 250mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 14g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ14012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
