
SPDT power relay featuring a 24VDC dual-coil latching mechanism. Rated for 16A contact current and 250VAC, with a 250mW coil power consumption. Operates within a -40°C to 70°C temperature range and offers a 10ms operate time and 20ms release time. Through-hole mounting with PC pin termination, constructed with tin/silver contacts and lead-free materials.
Sign in to ask questions about the Panasonic ADJ14024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ14024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.4mA |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Height | 16mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ14024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
