Sign in to ask questions about the Panasonic ADJ15112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ15112 technical specifications.
| Application(s) | POWER |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Height | 18.2mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ15112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.