Panasonic ADJ15124 technical specifications.
| Application(s) | POWER |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Height | 18.2mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.