
This Panasonic SPDT electromechanical relay has a non-latching coil with a resistance of 9.216kΩ and a current rating of 5.2mA at 48V DC. It can handle a maximum current of 16A and a maximum voltage of 250V AC. The relay is designed for through-hole mounting and operates within a temperature range of -40°C to 70°C. It is RoHS compliant and available in a package quantity of 100 in rail or tube packaging.
Sign in to ask questions about the Panasonic ADJ16048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ16048 technical specifications.
| Coil Current | 5.2mA |
| Coil Resistance | 9.216kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ16048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
