
This Panasonic relay features a latching, single coil design with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a contact material of tin and silver and is lead free. The relay operates within a temperature range of -40°C to 70°C and has a power consumption of 150mW. It is available in a through hole package quantity of 100 and is packaged in a rail/tube format.
Panasonic ADJ21005 technical specifications.
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 167R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ21005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
