
SPST-NO power relay with a 5VDC coil voltage and 16A contact current rating. Features a single coil latching mechanism, 167 Ohm coil resistance, and 30mA coil current. Operates within a -40°C to 70°C temperature range, with 20ms operate and release times. Through-hole mounting with PC pin termination, suitable for general-purpose applications.
Sign in to ask questions about the Panasonic ADJ21105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ21105 technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 167R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ21105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
