
SPST-NO power relay with a 12VDC coil voltage, 16A contact current rating, and tin/silver contact material. Features a 12.5mA coil current, 150mW coil power, and 960 Ohm coil resistance. Operates within a -40°C to 70°C temperature range, with 20ms operate and release times. Through-hole mounting with PC pin termination, this general-purpose relay is RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ADJ21112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ21112 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ21112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.