This Panasonic relay is a general purpose device with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a 24V DC coil with a power consumption of 150mW and a resistance of 3.84kΩ. The relay is designed for through hole mounting and has a latching, single coil mechanism with an operate time and release time of 20ms each. It is RoHS compliant and available in a package quantity of 100 in rail or tube packaging.
Sign in to ask questions about the Panasonic ADJ21124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ21124 technical specifications.
| Coil Current | 6.25mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ21124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.