
SPST-NO power relay featuring a 5VDC coil voltage and 16A contact current rating. This general-purpose relay offers a 150mW coil power consumption and a coil resistance of 167 Ohms. Designed for through-hole mounting with PC pin termination, it operates within a temperature range of -40°C to 70°C and boasts a 250VAC maximum voltage rating. The relay has an operate and release time of 20ms and is RoHS compliant.
Sign in to ask questions about the Panasonic ADJ22005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ22005 technical specifications.
| Coil Current | 29.94mA |
| Coil Power | 150mW |
| Coil Resistance | 167R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ22005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
