
SPST-NO power relay featuring a 5VDC dual-coil latching mechanism. Rated for 16A at 250VAC, with tin/silver contact material. Operates within a -40°C to 70°C temperature range, offering 20ms operate and release times. Through-hole PCB mount with PC pin termination, measuring 29x13x16mm and weighing 14g. Approvals include VDE and cULus, with RoHS compliance.
Sign in to ask questions about the Panasonic ADJ23005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ23005 technical specifications.
| Approvals | VDE, cULus |
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Height | 16mm |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 14g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ23005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
