
12VDC Power Relay with SPST-NO contact configuration, rated for 16A max current and 250VAC max voltage. Features a dual-coil latching mechanism with 250mW power consumption, 576 Ohm coil resistance, and 20.8mA coil current. Offers a 20ms operate and release time, with tin/silver contact material. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ADJ23012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ23012 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ23012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
