
SPST-NO power relay featuring a 24VDC dual-coil latching mechanism. Rated for 16A contact current and 250VAC maximum voltage, with silver-tin contact material. Operates within a -40°C to 70°C temperature range, offering 20ms operate and release times. Through-hole mounting with PC pin termination, lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ADJ23024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ23024 technical specifications.
| Coil Current | 10.4mA |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ23024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.