
12VDC dual coil latching power relay featuring SPST-NO contact configuration with a 16A contact current rating. This general-purpose relay offers a 250VAC maximum voltage rating and operates within a -40°C to 70°C temperature range. Coil specifications include 20.8mA current, 250mW power consumption, and 576Ω resistance. Through-hole mounting with PC pin termination and a 20ms operate/release time are provided.
Sign in to ask questions about the Panasonic ADJ23112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ23112 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ23112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
