
SPST-NO power relay featuring a 5VDC dual-coil latching mechanism. Rated for 16A contact current at 250VAC, with a 250mW coil power consumption and 100 Ohm coil resistance. Operate and release times are 20ms. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 70°C.
Sign in to ask questions about the Panasonic ADJ24005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ24005 technical specifications.
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ24005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
