
This general purpose relay has a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a latching, dual coil design with a coil voltage of 6V and a coil resistance of 144R. The relay is RoHS compliant and has a power consumption of 250mW. It is available in a through hole package and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ADJ24006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ24006 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 144R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ24006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
