
General purpose electromechanical relay featuring a 1 Form A, SPST contact configuration. This latching, dual-coil relay operates on a 12VDC input with a coil power of 250mW and 20.8mA coil current. It offers a 16A contact current rating for AC loads up to 250V, with a contact material of tin and silver. Designed for through-hole mounting with PC pin termination, this RoHS compliant component has an operate and release time of 20ms.
Sign in to ask questions about the Panasonic ADJ24012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ24012 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ24012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
