The ADJ25148 is a non-latching electromechanical relay with a single pole, single throw normally open contact arrangement. It has a maximum switching power of 4kVA and can operate at temperatures between -40C and 70C. The relay has a through hole mounting style and a PC pin termination style. It features a push-to-test button and does not have a coil suppression diode.
Panasonic ADJ25148 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 5.2mA |
| Coil Resistance | 9.216KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.