
The ADJ41005 is a through-hole electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a 5V DC coil voltage and a power consumption of 150mW. The relay is constructed with a tin and silver contact material and features a latching coil type. It operates within a temperature range of -40°C to 70°C and is packaged in a rail or tube format with 100 units per package. The ADJ41005 is RoHS compliant.
Sign in to ask questions about the Panasonic ADJ41005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ41005 technical specifications.
| Coil Current | 29.94mA |
| Coil Resistance | 167R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ41005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
