
The ADJ41006 is a SPST latching relay with a 6V coil and a maximum current rating of 16A. It has a maximum voltage rating of 250V AC and a power consumption of 150mW. The relay is available in a through-hole package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the Panasonic ADJ41006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ41006 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Type | Latching |
| Coil Voltage (DC) | 6V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ41006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
