
The Panasonic ADJ41012 is a general purpose relay with a latching, single coil design. It operates at a coil voltage of 12V and a current of 12.5mA, with a power consumption of 150mW. The relay has a contact current rating of 10A and a maximum operating temperature range of -40°C to 70°C. It is available in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ADJ41012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ41012 technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | Adj |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ41012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
