
The Panasonic ADJ43005 is a dual coil latching relay with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It has a coil resistance of 100R and a coil voltage of 5V DC. The relay is designed for through hole mounting and has a power consumption of 250mW. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ADJ43005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ43005 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ43005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
