
The ADJ44024 is a dual coil latching relay with a maximum current rating of 16A and a maximum voltage rating of 250V AC. It operates within a temperature range of -40°C to 70°C and consumes 250mW of power. The relay is available in a through-hole package and is compliant with RoHS regulations. It features a SPST throw configuration and is suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic ADJ44024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADJ44024 technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADJ44024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
